
TLP825 | |
|---|---|
DigiKey Part Number | TL1189-ND |
Manufacturer | |
Manufacturer Product Number | TLP825 |
Description | SURGE SUPPRESSOR 8 OUT 25FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1440J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1440J | |
Cord Length | 25' (7.62m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.92000 | $76.92 |
| 5 | $71.78800 | $358.94 |
| 10 | $69.68700 | $696.87 |
| 25 | $67.00240 | $1,675.06 |
| 50 | $65.04040 | $3,252.02 |
| 100 | $63.13620 | $6,313.62 |

