


SRW9UDPVRT | |
|---|---|
DigiKey Part Number | 95-SRW9UDPVRT-ND |
Manufacturer | |
Manufacturer Product Number | SRW9UDPVRT |
Description | RACK STEEL 21.7X29.6X19.8 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.710" L x 29.620" W x 19.830" H (551.43mm x 752.35mm x 503.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.710" L x 29.620" W x 19.830" H (551.43mm x 752.35mm x 503.68mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $561.48000 | $561.48 |















