12VDC Voltage Input 2 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-20R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV2000FC

DigiKey Part Number
TL148-ND
Manufacturer
Manufacturer Product Number
PV2000FC
Description
INVERTER 2000W 12VDC 2OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 2 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-20R North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Inverter
Voltage - Output
120VAC
Voltage - Input
12VDC
AC Outlets
2
Connector - AC Output
NEMA 5-20R
Connector - Voltage Input
Terminals
Power - Output Continuous
2 kW
Power - Output Surge
4 kW
Remote Capability
Yes
Region Utilized
North America
Size
16.25" L x 8.50" W x 7.25" H (412.8mm x 215.9mm x 184.1mm)
Features
Frequency Control
Weight
39 lbs (17.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 159
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,008.05000$1,008.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.