Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 12.0' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P312-012

DigiKey Part Number
TL1626-ND
Manufacturer
Manufacturer Product Number
P312-012
Description
MINI STEREO AUDIO DUBBING CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 12.0' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
12.0' (3.66m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.48000$5.48
10$4.65700$46.57
25$4.36480$109.12
50$4.15620$207.81
100$3.95770$395.77
250$3.70996$927.49
500$3.53296$1,766.48
1,000$3.36446$3,364.46
2,500$3.21250$8,031.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.