
N458-001-9 | |
|---|---|
DigiKey Part Number | TL2126-ND |
Manufacturer | |
Manufacturer Product Number | N458-001-9 |
Description | FIBER OPTC CBL LC-SC DUPLX 305MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 1.00' (305mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 1.00' (305mm) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.58000 | $46.58 |
| 10 | $39.59400 | $395.94 |
| 25 | $37.11600 | $927.90 |
| 50 | $35.34580 | $1,767.29 |
| 100 | $33.66050 | $3,366.05 |
| 250 | $33.38752 | $8,346.88 |

