


VPL10-5000 | |
|---|---|
DigiKey Part Number | 237-1632-ND |
Manufacturer | |
Manufacturer Product Number | VPL10-5000 |
Description | PWR XFMR LAMINATED 50.0VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50.0VA Power Transformer 115V, 230V Primary 10V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL10-5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 57.15mm L x 101.6mm W | |
Height - Seated (Max) | 65.09mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.58000 | $28.58 |

