Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THD 15-1221N

DigiKey Part Number
THD15-1221N-ND
Manufacturer
Manufacturer Product Number
THD 15-1221N
Description
DC DC CONVERTER +/-5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 15-1221N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.5A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$56.32000$56.32
5$54.44000$272.20
10$52.56000$525.60
30$51.01500$1,530.45
50$50.60000$2,530.00
100$49.77010$4,977.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.