
TEN 40-4823WIN | |
|---|---|
DigiKey Part Number | TEN40-4823WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4823WIN |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4823WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.30000 | $88.30 |
| 5 | $85.01400 | $425.07 |
| 10 | $83.63100 | $836.31 |
| 30 | $81.48467 | $2,444.54 |
| 50 | $80.50380 | $4,025.19 |
| 100 | $79.19030 | $7,919.03 |

