


CRS20I40A(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS20I40A(TE85LQMTR-ND - Tape & Reel (TR) 264-CRS20I40A(TE85LQMCT-ND - Cut Tape (CT) 264-CRS20I40A(TE85LQMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS20I40A(TE85L,QM |
Description | DIODE SCHOTTKY 40V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS20I40A(TE85L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34300 | $3.43 |
| 100 | $0.24890 | $24.89 |
| 500 | $0.18834 | $94.17 |
| 1,000 | $0.16879 | $168.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12120 | $363.60 |
| 6,000 | $0.12000 | $720.00 |
| 9,000 | $0.11508 | $1,035.72 |
| 15,000 | $0.11019 | $1,652.85 |
| 30,000 | $0.10618 | $3,185.40 |
| 75,000 | $0.10500 | $7,875.00 |

