Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A151MR-G

DigiKey Part Number
893-1201-2-ND - Tape & Reel (TR)
893-1201-1-ND - Cut Tape (CT)
893-1201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A151MR-G
Description
IC REG LIN 1.5V 150MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.63V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.27 µA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.28000$2.80
25$0.24960$6.24
100$0.21610$21.61
250$0.20000$50.00
500$0.19028$95.14
1,000$0.18231$182.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20241$607.23
6,000$0.18741$1,124.46
9,000$0.17984$1,618.56
15,000$0.17139$2,570.85
21,000$0.16643$3,495.03
30,000$0.16163$4,848.90
Manufacturers Standard Package