


XC6504A1419R-G | |
|---|---|
DigiKey Part Number | XC6504A1419R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6504A1419R-G |
Description | IC REG LIN 1.4V 150MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.72V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15655 | $469.65 |
| 6,000 | $0.14645 | $878.70 |
| 15,000 | $0.13635 | $2,045.25 |
| 30,000 | $0.12928 | $3,878.40 |
| 75,000 | $0.12625 | $9,468.75 |

