Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N15ANR-G

DigiKey Part Number
893-XC6136N15ANR-GTR-ND - Tape & Reel (TR)
893-XC6136N15ANR-GCT-ND - Cut Tape (CT)
893-XC6136N15ANR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136N15ANR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.59000$5.90
25$0.49440$12.36
100$0.38560$38.56
250$0.33216$83.04
500$0.29944$149.72
1,000$0.27216$272.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23795$713.85
6,000$0.22098$1,325.88
9,000$0.21241$1,911.69
15,000$0.20285$3,042.75
21,000$0.19724$4,142.04
30,000$0.19182$5,754.60
Manufacturers Standard Package