Parametric Equivalent

XC6135N18ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N18ANR-GTR-ND - Tape & Reel (TR) 893-XC6135N18ANR-GCT-ND - Cut Tape (CT) 893-XC6135N18ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N18ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.35600 | $3.56 |
| 25 | $0.31840 | $7.96 |
| 100 | $0.27660 | $27.66 |
| 250 | $0.25680 | $64.20 |
| 500 | $0.24480 | $122.40 |
| 1,000 | $0.23494 | $234.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22700 | $681.00 |
| 6,000 | $0.21134 | $1,268.04 |
| 15,000 | $0.20351 | $3,052.65 |
| 30,000 | $0.19569 | $5,870.70 |


