
XC6135C22ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C22ANR-GTR-ND - Tape & Reel (TR) 893-XC6135C22ANR-GCT-ND - Cut Tape (CT) 893-XC6135C22ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C22ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62300 | $6.23 |
| 25 | $0.52240 | $13.06 |
| 100 | $0.40830 | $40.83 |
| 250 | $0.35224 | $88.06 |
| 500 | $0.31788 | $158.94 |
| 1,000 | $0.28925 | $289.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23902 | $717.06 |
| 6,000 | $0.21932 | $1,315.92 |
| 9,000 | $0.20931 | $1,883.79 |
| 15,000 | $0.19809 | $2,971.35 |
| 21,000 | $0.19375 | $4,068.75 |

