Voltage to Frequency Converter IC 4 MHz ±1% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFC110AP

DigiKey Part Number
VFC110AP-ND
Manufacturer
Manufacturer Product Number
VFC110AP
Description
IC V/F CONV 4MHZ 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 4 MHz ±1% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
VFC110AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Voltage to Frequency
Frequency - Max
4 MHz
Full Scale
±100ppm/°C
Linearity
±1%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$42.51000$42.51
10$34.73300$347.33
25$32.79040$819.76
100$30.65480$3,065.48
250$29.63700$7,409.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.