Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004ADR

DigiKey Part Number
296-15067-2-ND - Tape & Reel (TR)
296-15067-1-ND - Cut Tape (CT)
296-15067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2004ADR
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2004ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,925
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.55300$5.53
100$0.35880$35.88
500$0.27516$137.58
1,000$0.24821$248.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21901$547.52
5,000$0.20095$1,004.75
7,500$0.19175$1,438.12
12,500$0.18142$2,267.75
17,500$0.17530$3,067.75
25,000$0.17000$4,250.00
Manufacturers Standard Package