
UCD9112RHBT | |
|---|---|
DigiKey Part Number | 296-22539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9112RHBT |
Description | IC REG CTRLR BUCK 32VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9112RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.14V ~ 3.46V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.05820 | $1,014.55 |
| 500 | $3.93846 | $1,969.23 |
| 750 | $3.87847 | $2,908.85 |
| 1,250 | $3.81202 | $4,765.02 |
| 1,750 | $3.77317 | $6,603.05 |
| 2,500 | $3.73582 | $9,339.55 |

