Similar

UCC5631AMWP | |
|---|---|
DigiKey Part Number | 296-6752-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5631AMWP |
Description | IC SCSI 9-LINE TERM 36-SSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 36-SSOP |
EDA/CAD Models | UCC5631AMWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |


