
UCC561DPTR | |
|---|---|
DigiKey Part Number | UCC561DPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC561DPTR |
Description | IC LV DIFF SCSI REG 16-SOIC |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 27 Terminations 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC561DPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 27 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

