Hot Swap Controller 1 Channel General Purpose 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3918DPTR

DigiKey Part Number
UCC3918DPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3918DPTR
Description
IC HOT SWAP CTRLR GP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3918DPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Thermal Limit, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
3V ~ 6V
Current - Output (Max)
4.6A
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 121,808 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.68028$9,200.70
Manufacturers Standard Package

Other Suppliers on DigiKey

121,808In Stock
Ships from Rochester Electronics, LLC