Hot Swap Controller 1 Channel General Purpose 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2918DP/81510

DigiKey Part Number
296-11420-5-ND
Manufacturer
Manufacturer Product Number
UCC2918DP/81510
Description
IC HOT SWAP CTRLR GP 16SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Thermal Limit
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
3V ~ 6V
Current - Output (Max)
4A
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 851 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

851In Stock
Ships from Rochester Electronics, LLC