
UCC28019EVM | |
|---|---|
DigiKey Part Number | 296-23116-ND |
Manufacturer | |
Manufacturer Product Number | UCC28019EVM |
Description | EVAL BOARD FOR UCC28019 |
Customer Reference | |
Detailed Description | UCC28019 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | UCC28019 | |
Primary Attributes | 350W, 390V, 900mA Output, 85~265VAC Input | |
Secondary Attributes | Continuous Current Mode | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


