
UCC28019DR | |
|---|---|
DigiKey Part Number | 296-21936-2-ND - Tape & Reel (TR) 296-21936-1-ND - Cut Tape (CT) 296-21936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28019DR |
Description | IC PFC CTRLR CCM 65KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28019DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85267 | $2,131.68 |
| 5,000 | $0.83389 | $4,169.45 |
| 7,500 | $0.82449 | $6,183.67 |


