SCSI Terminator 27 Terminations 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC560DP

DigiKey Part Number
2156-UC560DP-TI-ND
Manufacturer
Manufacturer Product Number
UC560DP
Description
IC SCSI SOURCE/SINK REG 8-SOIC
Customer Reference
Detailed Description
SCSI Terminator 27 Terminations 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC560DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI
Number of Terminations
27
Voltage - Supply
4V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,639
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
182$1.65000$300.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.