
UAF42AP | |
|---|---|
DigiKey Part Number | UAF42AP-ND |
Manufacturer | |
Manufacturer Product Number | UAF42AP |
Description | IC FILTER 100KHZ UNIV 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time Order 100kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UAF42AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 100kHz | |
Number of Filters | 3 | |
Filter Order | - | |
Voltage - Supply | ±6V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.25000 | $35.25 |
| 10 | $28.63400 | $286.34 |
| 25 | $26.98240 | $674.56 |
| 100 | $25.16700 | $2,516.70 |
| 250 | $24.30164 | $6,075.41 |


