


UA78L06ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-UA78L06ACLPRE3TR-ND - Tape & Reel (TR) 296-UA78L06ACLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L06ACLPRE3 |
Description | IC REG LINEAR 6.2V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L06ACLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 6.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.28800 | $7.20 |
| 100 | $0.24980 | $24.98 |
| 250 | $0.23164 | $57.91 |
| 500 | $0.22064 | $110.32 |
| 1,000 | $0.21161 | $211.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20417 | $408.34 |
| 4,000 | $0.19804 | $792.16 |
| 6,000 | $0.19498 | $1,169.88 |
| 10,000 | $0.19158 | $1,915.80 |
| 14,000 | $0.18959 | $2,654.26 |
| 20,000 | $0.18768 | $3,753.60 |
| 50,000 | $0.18357 | $9,178.50 |

