Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DCUT

DigiKey Part Number
296-32604-2-ND - Tape & Reel (TR)
296-32604-1-ND - Cut Tape (CT)
296-32604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCUT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,350
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.80900$8.09
25$0.73160$18.29
100$0.64590$64.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.60508$151.27
500$0.58048$290.24
750$0.56815$426.11
1,250$0.55450$693.12
1,750$0.54651$956.39
2,500$0.53883$1,347.08
6,250$0.52229$3,264.31
12,500$0.51233$6,404.12
Manufacturers Standard Package