Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0108PWR

DigiKey Part Number
296-21527-2-ND - Tape & Reel (TR)
296-21527-1-ND - Cut Tape (CT)
296-21527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108PWR
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0108PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,539
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.33800$13.38
25$1.21760$30.44
100$1.08510$108.51
250$1.02184$255.46
500$1.01132$505.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92647$1,852.94
4,000$0.90521$3,620.84
6,000$0.89457$5,367.42
10,000$0.88277$8,827.70
Manufacturers Standard Package