
TUSB2077APT | |
|---|---|
DigiKey Part Number | 296-11089-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2077APT |
Description | IC HUB CONTROLLER USB 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2077APT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 20mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.02200 | $50.22 |
| 25 | $4.64520 | $116.13 |
| 100 | $4.23040 | $423.04 |
| 250 | $4.03272 | $1,008.18 |
| 500 | $3.91360 | $1,956.80 |
| 1,000 | $3.81553 | $3,815.53 |
| 2,500 | $3.71203 | $9,280.08 |



