
TSM102IPW | |
|---|---|
DigiKey Part Number | TSM102IPW-ND |
Manufacturer | |
Manufacturer Product Number | TSM102IPW |
Description | IC AMP COMP REF 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM102IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Amplifier, Comparator, Reference | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


