TSC2301IZQZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2,175
Unit Price: $20.14000
Datasheet
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 120-BGA Microstar Junior (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2301IZQZ

DigiKey Part Number
296-21290-ND
Manufacturer
Manufacturer Product Number
TSC2301IZQZ
Description
IC SCREEN CNTRL 12BIT 120BGA
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 120-BGA Microstar Junior (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TSC2301IZQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-BGA Microstar Junior (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26,250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26,250In Stock
Ships from Rochester Electronics, LLC