
TSC2046IPWR | |
|---|---|
DigiKey Part Number | 296-15049-2-ND - Tape & Reel (TR) 296-15049-1-ND - Cut Tape (CT) 296-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046IPWR |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.30300 | $13.03 |
| 25 | $1.18520 | $29.63 |
| 100 | $1.05550 | $105.55 |
| 250 | $0.99368 | $248.42 |
| 500 | $0.95644 | $478.22 |
| 1,000 | $0.92577 | $925.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93090 | $2,327.25 |



