
TSB41BA3AIPFP | |
|---|---|
DigiKey Part Number | TSB41BA3AIPFP-ND |
Manufacturer | |
Manufacturer Product Number | TSB41BA3AIPFP |
Description | IC TRANSCEIVER 80HTQFP |
Customer Reference | |
Detailed Description | Transceiver IEEE 1394 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41BA3AIPFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |

