Similar

TSB41AB2IPAP | |
|---|---|
DigiKey Part Number | 296-24188-ND |
Manufacturer | |
Manufacturer Product Number | TSB41AB2IPAP |
Description | IC TRANSCEIVER HALF 4/4 64HTQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half IEEE 1394 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB2IPAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |


