
TSB41AB1PAP | |
|---|---|
DigiKey Part Number | 296-11074-ND |
Manufacturer | |
Manufacturer Product Number | TSB41AB1PAP |
Description | IC TRANSCEIVER HALF 2/2 64HTQFP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TSB41AB1PAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $3.51000 | $35.10 |
| 25 | $3.23320 | $80.83 |
| 160 | $2.84875 | $455.80 |

