USB Switch IC 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB30EDGSR

DigiKey Part Number
296-25495-2-ND - Tape & Reel (TR)
296-25495-1-ND - Cut Tape (CT)
296-25495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB30EDGSR
Description
IC USB SWITCH SGL 1X2 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3USB30EDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
900MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,642
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.51000$5.10
25$0.45760$11.44
100$0.40060$40.06
250$0.37336$93.34
500$0.35694$178.47
1,000$0.34342$343.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32915$822.88
5,000$0.32056$1,602.80
7,500$0.31625$2,371.88
12,500$0.31148$3,893.50
17,500$0.30869$5,402.08
25,000$0.30601$7,650.25
Manufacturers Standard Package