USB Switch IC 2 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB221DRCR

DigiKey Part Number
296-21360-2-ND - Tape & Reel (TR)
296-21360-1-ND - Cut Tape (CT)
296-21360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB221DRCR
Description
IC USB SWITCH DUAL 1X2 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB221DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,575
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.66200$6.62
25$0.59680$14.92
100$0.52510$52.51
250$0.49084$122.71
500$0.47018$235.09
1,000$0.45317$453.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43217$1,296.51
6,000$0.42189$2,531.34
9,000$0.41675$3,750.75
15,000$0.41104$6,165.60
21,000$0.40771$8,561.91
Manufacturers Standard Package

Other Suppliers on DigiKey

2,180In Stock
Ships from Rochester Electronics, LLC