TRS3232CPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 24,987
Unit Price: $2.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,632
Unit Price: $1.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,376
Unit Price: $1.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.34000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 922
Unit Price: $13.19000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 482
Unit Price: $13.19000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 174
Unit Price: $1.06000
Datasheet

Upgrade


STMicroelectronics
In Stock: 20,285
Unit Price: $1.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 558
Unit Price: $3.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,257
Unit Price: $3.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,998
Unit Price: $1.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.92000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232CPWR

DigiKey Part Number
296-25037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3232CPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types