
TRF8011PWP | |
|---|---|
DigiKey Part Number | 2156-TRF8011PWP-ND |
Manufacturer | |
Manufacturer Product Number | TRF8011PWP |
Description | 900-MHZ RF TRANSMIT DRIVER |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 800MHz ~ 1GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Driver | |
Frequency | 800MHz ~ 1GHz | |
RF Type | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | $1.63000 | $301.55 |

