
TPS80032A2ABYFFR | |
|---|---|
DigiKey Part Number | 296-TPS80032A2ABYFFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS80032A2ABYFFR |
Description | FULLY INTEGRATED POWER MANAGEMEN |
Customer Reference | |
Detailed Description | Digital Power Controller, Handheld/Mobile Devices, Media Players, Smart Phones, Tablets PMIC 155-DSBGA (5.21x5.36) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital Power Controller, Handheld/Mobile Devices, Media Players, Smart Phones, Tablets | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 155-UFBGA, DSBGA | |
Supplier Device Package | 155-DSBGA (5.21x5.36) |

