


TPS7A11105PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A11105PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A11105PDRVRCT-ND - Cut Tape (CT) 296-TPS7A11105PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A11105PDRVR |
Description | IC REG LINEAR 1.05V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A11105PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.83100 | $8.31 |
| 25 | $0.75120 | $18.78 |
| 100 | $0.66350 | $66.35 |
| 250 | $0.62168 | $155.42 |
| 500 | $0.59652 | $298.26 |
| 1,000 | $0.57580 | $575.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55020 | $1,650.60 |
| 6,000 | $0.53767 | $3,226.02 |
| 9,000 | $0.53139 | $4,782.51 |
| 15,000 | $0.52444 | $7,866.60 |

