


TPS7A0222PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0222PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0222PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0222PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0222PDBVR |
Description | IC REG LINEAR 2.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0222PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.53700 | $5.37 |
| 25 | $0.48280 | $12.07 |
| 100 | $0.42310 | $42.31 |
| 250 | $0.39460 | $98.65 |
| 500 | $0.37740 | $188.70 |
| 1,000 | $0.36324 | $363.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34576 | $1,037.28 |
| 6,000 | $0.33720 | $2,023.20 |
| 9,000 | $0.33292 | $2,996.28 |
| 15,000 | $0.32817 | $4,922.55 |
| 21,000 | $0.32539 | $6,833.19 |
| 30,000 | $0.32272 | $9,681.60 |

