


TPS79015DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79015DBVTTR-ND - Tape & Reel (TR) 296-TPS79015DBVTCT-ND - Cut Tape (CT) 296-TPS79015DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79015DBVT |
Description | IC REG LINEAR 1.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79015DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.21116 | $552.79 |
| 500 | $2.13872 | $1,069.36 |
| 750 | $2.10243 | $1,576.82 |
| 1,250 | $2.06222 | $2,577.78 |
| 1,750 | $2.03872 | $3,567.76 |
| 2,500 | $2.01612 | $5,040.30 |

