


TPS76925DBVT | |
|---|---|
DigiKey Part Number | 296-2756-2-ND - Tape & Reel (TR) 296-2756-1-ND - Cut Tape (CT) 296-2756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925DBVT |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.07504 | $268.76 |
| 500 | $1.03528 | $517.64 |
| 750 | $1.01536 | $761.52 |
| 1,250 | $0.99328 | $1,241.60 |
| 1,750 | $0.98037 | $1,715.65 |
| 2,500 | $0.96796 | $2,419.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.40500 | $14.05 |
| 25 | $1.27960 | $31.99 |
| 100 | $1.14110 | $114.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.77920 | $19.48 |
| 100 | $0.68890 | $68.89 |

