


TPS76428DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76428DBVTTR-ND - Tape & Reel (TR) 296-TPS76428DBVTCT-ND - Cut Tape (CT) 296-TPS76428DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76428DBVT |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76428DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.57228 | $393.07 |
| 500 | $1.51766 | $758.83 |
| 750 | $1.49033 | $1,117.75 |
| 1,250 | $1.46003 | $1,825.04 |
| 1,750 | $1.44233 | $2,524.08 |
| 2,500 | $1.42531 | $3,563.28 |
| 6,250 | $1.38864 | $8,679.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.72800 | $18.20 |
| 100 | $0.64270 | $64.27 |

