


TPS76201DBVR | |
|---|---|
DigiKey Part Number | 296-11013-2-ND - Tape & Reel (TR) 296-11013-1-ND - Cut Tape (CT) 296-11013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76201DBVR |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76201DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.09880 | $27.47 |
| 100 | $0.97740 | $97.74 |
| 250 | $0.91952 | $229.88 |
| 500 | $0.88458 | $442.29 |
| 1,000 | $0.85584 | $855.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82033 | $2,460.99 |
| 6,000 | $0.80296 | $4,817.76 |
| 9,000 | $0.79426 | $7,148.34 |

