


TPS73601DRBT | |
|---|---|
DigiKey Part Number | 296-17620-2-ND - Tape & Reel (TR) 296-17620-1-ND - Cut Tape (CT) 296-17620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601DRBT |
Description | IC REG LIN POS ADJ 400MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.27600 | $22.76 |
| 25 | $2.08440 | $52.11 |
| 100 | $1.87460 | $187.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.77444 | $443.61 |
| 500 | $1.71408 | $857.04 |
| 750 | $1.68384 | $1,262.88 |
| 1,250 | $1.65034 | $2,062.92 |
| 1,750 | $1.63077 | $2,853.85 |
| 2,500 | $1.61195 | $4,029.88 |
| 6,250 | $1.57141 | $9,821.31 |

