


TPS73150DBVT | |
|---|---|
DigiKey Part Number | 296-15806-2-ND - Tape & Reel (TR) 296-15806-1-ND - Cut Tape (CT) 296-15806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73150DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73150DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.05700 | $10.57 |
| 25 | $0.95840 | $23.96 |
| 100 | $0.85030 | $85.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.79884 | $199.71 |
| 500 | $0.76778 | $383.89 |
| 750 | $0.75223 | $564.17 |
| 1,250 | $0.73499 | $918.74 |
| 1,750 | $0.72492 | $1,268.61 |
| 2,500 | $0.71523 | $1,788.08 |
| 6,250 | $0.69438 | $4,339.88 |
| 12,500 | $0.68181 | $8,522.62 |


