


TPS73047DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73047DBVTTR-ND - Tape & Reel (TR) 296-TPS73047DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73047DBVT |
Description | IC REG LINEAR 4.7V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73047DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65300 | $6.53 |
| 25 | $0.58840 | $14.71 |
| 100 | $0.51750 | $51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.48372 | $120.93 |
| 500 | $0.46330 | $231.65 |
| 750 | $0.45309 | $339.82 |
| 1,250 | $0.44177 | $552.21 |
| 1,750 | $0.43515 | $761.51 |
| 2,500 | $0.42878 | $1,071.95 |











