


TPS73018DBVR | |
|---|---|
DigiKey Part Number | 296-39480-2-ND - Tape & Reel (TR) 296-39480-1-ND - Cut Tape (CT) 296-39480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73018DBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73018DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56600 | $5.66 |
| 25 | $0.50880 | $12.72 |
| 100 | $0.44630 | $44.63 |
| 250 | $0.41640 | $104.10 |
| 500 | $0.39842 | $199.21 |
| 1,000 | $0.38361 | $383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36532 | $1,095.96 |
| 6,000 | $0.35636 | $2,138.16 |
| 9,000 | $0.35188 | $3,166.92 |
| 15,000 | $0.34691 | $5,203.65 |
| 21,000 | $0.34401 | $7,224.21 |

